HK1005R12J-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 158.684
Unit Price: kr.0.63000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.0.10403
Datasheet
120 nH Unshielded Multilayer Inductor 200 mA 1.6Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK1005R12J-T

DigiKey Part Number
587-1532-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK1005R12J-T
Description
FIXED IND 120NH 200MA 1.6 OHM
Customer Reference
Detailed Description
120 nH Unshielded Multilayer Inductor 200 mA 1.6Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK1005R12J-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.6Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH00100505R12JCSPulse Electronics158.684553-BSCH00100505R12JCSCT-NDkr.0.63000Similar
BSCH00100505R12KCSPulse Electronics0553-BSCH00100505R12KCSTR-NDkr.0.10403Similar
Obsolete
This product is no longer manufactured. View Substitutes