Similar

HK10052N2S-TV | |
|---|---|
DigiKey Part Number | 587-3993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK10052N2S-TV |
Description | FIXED IND 2.2NH 300MA 130 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 300 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK10052N2S-TV Models |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASCH001005052N2SCP | Pulse Electronics | 0 | 553-ASCH001005052N2SCPTR-ND | kr.0.13157 | Similar |


