HK06035N6S-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 44.700
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 113.218
Unit Price: kr.0.63000
Datasheet
5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HK06035N6S-T

DigiKey Part Number
587-1482-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HK06035N6S-T
Description
FIXED IND 5.6NH 260MA 360 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HK06035N6S-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
360mOhm Max
Mfr
Q @ Freq
5 @ 100MHz
Series
Frequency - Self Resonant
4.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH000603035N6S00Pulse Electronics44.700553-BSCH000603035N6S00CT-NDkr.0.63000Similar
MHQ0603P5N6ST000TDK113.218445-16901-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes