Similar
Similar

| HK060333NJ-T | |
|---|---|
| DigiKey Part Number | 587-1491-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | HK060333NJ-T | 
| Description | FIXED IND 33NH 110MA 1.47OHM SMD | 
| Customer Reference | |
| Detailed Description | 33 nH Unshielded Multilayer Inductor 110 mA 1.47Ohm Max 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HK060333NJ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 33 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 1.47Ohm Max | |
| Q @ Freq | 4 @ 100MHz | |
| Frequency - Self Resonant | 1.7GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.013" (0.33mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark