Similar
Similar

HK060327NJ-T | |
|---|---|
DigiKey Part Number | 587-1490-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK060327NJ-T |
Description | FIXED IND 27NH 120MA 1.35OHM SMD |
Customer Reference | |
Detailed Description | 27 nH Unshielded Multilayer Inductor 120 mA 1.35Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK060327NJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |



