
HK060318NJ-T | |
---|---|
DigiKey Part Number | 587-1488-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK060318NJ-T |
Description | FIXED IND 18NH 170MA 810MOHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 170 mA 810mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK060318NJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 810mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |