Similar

HK060310NJ-T | |
|---|---|
DigiKey Part Number | 587-1485-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HK060310NJ-T |
Description | FIXED IND 10NH 220MA 510 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 220 mA 510mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HK060310NJ-T Models |
Category | DC Resistance (DCR) 510mOhm Max |
Mfr | Q @ Freq 5 @ 100MHz |
Series | Frequency - Self Resonant 2.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0006030310NJ00 | Pulse Electronics | 39.586 | 553-BSCH0006030310NJ00CT-ND | kr.0.63000 | Similar |


