



GMK325BJ225KN-T | |
|---|---|
DigiKey Part Number | 587-1372-2-ND - Tape & Reel (TR) 587-1372-1-ND - Cut Tape (CT) 587-1372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325BJ225KN-T |
Description | CAP CER 2.2UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325BJ225KN-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36560 | kr.68.28 |
| 100 | kr.1.22240 | kr.122.24 |
| 500 | kr.0.98030 | kr.490.15 |
| 1.000 | kr.0.90561 | kr.905.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84417 | kr.1,688.34 |
| 4.000 | kr.0.79361 | kr.3,174.44 |
| 6.000 | kr.0.76830 | kr.4,609.80 |
| 10.000 | kr.0.74025 | kr.7,402.50 |
| 14.000 | kr.0.72385 | kr.10,133.90 |
| 20.000 | kr.0.70808 | kr.14,161.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


