GMK316F475ZG-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 4.515
Unit Price: kr.1.97000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 166.150
Unit Price: kr.3.17000
Datasheet

Direct


Murata Electronics
In Stock: 375.880
Unit Price: kr.2.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 183.291
Unit Price: kr.1.14000
Datasheet
4.7 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMK316F475ZG-T

DigiKey Part Number
587-2254-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GMK316F475ZG-T
Description
CAP CER 4.7UF 35V Y5V 1206
Customer Reference
Detailed Description
4.7 µF -20%, +80% 35V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK316F475ZG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMK212BBJ475MD-TTaiyo Yuden4.515587-4896-1-NDkr.1.97000Similar
CL31A475KL9LNNCSamsung Electro-Mechanics166.1501276-2732-1-NDkr.3.17000Direct
GRM31CR71H475KA12LMurata Electronics375.880490-6521-1-NDkr.2.09000Direct
CL31B475KAHNNNESamsung Electro-Mechanics183.2911276-1055-1-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes