


GMK316BJ475KLHT | |
|---|---|
DigiKey Part Number | 587-3373-2-ND - Tape & Reel (TR) 587-3373-1-ND - Cut Tape (CT) 587-3373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ475KLHT |
Description | CAP CER 4.7UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ475KLHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG31LSB5475KTNA01 | Taiyo Yuden | 1.865 | 587-MCASG31LSB5475KTNA01CT-ND | kr.2.66000 | Direct |
| UMK316ABJ475KLHT | Taiyo Yuden | 270 | 587-3516-1-ND | kr.2.47000 | Upgrade |
| CGA5L3X5R1H475K160AB | TDK | 2.215 | 445-7885-1-ND | kr.5.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.59100 | kr.15.91 |
| 50 | kr.1.17920 | kr.58.96 |
| 100 | kr.1.05180 | kr.105.18 |
| 500 | kr.0.83726 | kr.418.63 |
| 1.000 | kr.0.77101 | kr.771.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71655 | kr.1,433.10 |
| 4.000 | kr.0.67172 | kr.2,686.88 |
| 6.000 | kr.0.64929 | kr.3,895.74 |
| 10.000 | kr.0.62442 | kr.6,244.20 |
| 14.000 | kr.0.60989 | kr.8,538.46 |
| 20.000 | kr.0.59591 | kr.11,918.20 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

