


GMK212B7105MG-T | |
|---|---|
DigiKey Part Number | 587-4892-2-ND - Tape & Reel (TR) 587-4892-1-ND - Cut Tape (CT) 587-4892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212B7105MG-T |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212B7105MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45180 | kr.22.59 |
| 100 | kr.0.39420 | kr.39.42 |
| 500 | kr.0.30092 | kr.150.46 |
| 1.000 | kr.0.26963 | kr.269.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.22782 | kr.683.46 |
| 6.000 | kr.0.21570 | kr.1,294.20 |
| 9.000 | kr.0.20413 | kr.1,837.17 |
| 15.000 | kr.0.19616 | kr.2,942.40 |
| 21.000 | kr.0.19130 | kr.4,017.30 |
| 30.000 | kr.0.18579 | kr.5,573.70 |
| 36.000 | kr.0.18317 | kr.6,594.12 |
| 72.000 | kr.0.17438 | kr.12,555.36 |
| 75.000 | kr.0.17391 | kr.13,043.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

