


GMK107BJ105MAHT | |
|---|---|
DigiKey Part Number | 587-6315-2-ND - Tape & Reel (TR) 587-6315-1-ND - Cut Tape (CT) 587-6315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107BJ105MAHT |
Description | CAP CER 1UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107BJ105MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42360 | kr.21.18 |
| 100 | kr.0.36990 | kr.36.99 |
| 500 | kr.0.27968 | kr.139.84 |
| 1.000 | kr.0.25184 | kr.251.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20648 | kr.825.92 |
| 8.000 | kr.0.19099 | kr.1,527.92 |
| 12.000 | kr.0.18664 | kr.2,239.68 |
| 20.000 | kr.0.17835 | kr.3,567.00 |
| 28.000 | kr.0.17334 | kr.4,853.52 |
| 40.000 | kr.0.16852 | kr.6,740.80 |
| 48.000 | kr.0.16624 | kr.7,979.52 |
| 96.000 | kr.0.16621 | kr.15,956.16 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

