


GMK107BJ223KAHT | |
|---|---|
DigiKey Part Number | 587-3359-2-ND - Tape & Reel (TR) 587-3359-1-ND - Cut Tape (CT) 587-3359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107BJ223KAHT |
Description | CAP CER 0.022UF 35V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107BJ223KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37100 | kr.3.71 |
| 50 | kr.0.25600 | kr.12.80 |
| 100 | kr.0.22140 | kr.22.14 |
| 500 | kr.0.16268 | kr.81.34 |
| 1.000 | kr.0.14470 | kr.144.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12423 | kr.496.92 |
| 8.000 | kr.0.10794 | kr.863.52 |
| 12.000 | kr.0.10262 | kr.1,231.44 |
| 20.000 | kr.0.09746 | kr.1,949.20 |
| 28.000 | kr.0.08143 | kr.2,280.04 |
| 40.000 | kr.0.08108 | kr.3,243.20 |
| 48.000 | kr.0.08091 | kr.3,883.68 |
| 96.000 | kr.0.08033 | kr.7,711.68 |
| 100.000 | kr.0.08030 | kr.8,030.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

