1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMK107BJ105KAHT

DigiKey Part Number
587-3358-2-ND - Tape & Reel (TR)
587-3358-1-ND - Cut Tape (CT)
587-3358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK107BJ105KAHT
Description
CAP CER 1UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK107BJ105KAHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1V105K080ABTDK20.586445-12484-1-NDkr.1.46000Direct
CGA3E3X5R1H105K080ABTDK289.928445-7878-1-NDkr.1.46000Upgrade
In-Stock: 158.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22722kr.113.61
1.000kr.0.20351kr.203.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16798kr.671.92
8.000kr.0.15481kr.1,238.48
12.000kr.0.14821kr.1,778.52
20.000kr.0.14091kr.2,818.20
28.000kr.0.13665kr.3,826.20
40.000kr.0.13254kr.5,301.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250