


GMK107AB7105MAHT | |
|---|---|
DigiKey Part Number | 587-4891-2-ND - Tape & Reel (TR) 587-4891-1-ND - Cut Tape (CT) 587-4891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107AB7105MAHT |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107AB7105MAHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG168AB7105MTNA01 | Taiyo Yuden | 2.568 | 587-MCASG168AB7105MTNA01CT-ND | kr.1.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52620 | kr.26.31 |
| 100 | kr.0.46160 | kr.46.16 |
| 500 | kr.0.35188 | kr.175.94 |
| 1.000 | kr.0.31814 | kr.318.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26766 | kr.1,070.64 |
| 8.000 | kr.0.24892 | kr.1,991.36 |
| 12.000 | kr.0.23954 | kr.2,874.48 |
| 20.000 | kr.0.22916 | kr.4,583.20 |
| 28.000 | kr.0.22308 | kr.6,246.24 |
| 40.000 | kr.0.21724 | kr.8,689.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

