


GMK105ABJ105KV-F | |
|---|---|
DigiKey Part Number | 587-6008-2-ND - Tape & Reel (TR) 587-6008-1-ND - Cut Tape (CT) 587-6008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK105ABJ105KV-F |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK105ABJ105KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49080 | kr.24.54 |
| 100 | kr.0.42990 | kr.42.99 |
| 500 | kr.0.32664 | kr.163.32 |
| 1.000 | kr.0.29481 | kr.294.81 |
| 2.500 | kr.0.26134 | kr.653.35 |
| 5.000 | kr.0.24120 | kr.1,206.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22462 | kr.2,246.20 |
| 20.000 | kr.0.21098 | kr.4,219.60 |
| 30.000 | kr.0.20415 | kr.6,124.50 |
| 50.000 | kr.0.19659 | kr.9,829.50 |
| 70.000 | kr.0.19216 | kr.13,451.20 |
| 100.000 | kr.0.18791 | kr.18,791.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

