1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

GMK105ABJ105KV-F

DigiKey Part Number
587-6008-2-ND - Tape & Reel (TR)
587-6008-1-ND - Cut Tape (CT)
587-6008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMK105ABJ105KV-F
Description
CAP CER 1UF 35V X5R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMK105ABJ105KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.49080kr.24.54
100kr.0.42990kr.42.99
500kr.0.32664kr.163.32
1.000kr.0.29481kr.294.81
2.500kr.0.26134kr.653.35
5.000kr.0.24120kr.1,206.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22462kr.2,246.20
20.000kr.0.21098kr.4,219.60
30.000kr.0.20415kr.6,124.50
50.000kr.0.19659kr.9,829.50
70.000kr.0.19216kr.13,451.20
100.000kr.0.18791kr.18,791.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000