

GMJ212CB7105KGHT | |
---|---|
DigiKey Part Number | 587-4361-2-ND - Tape & Reel (TR) 587-4361-1-ND - Cut Tape (CT) 587-4361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ212CB7105KGHT |
Description | CAP CER 1UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ212CB7105KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.43400 | kr.14.34 |
50 | kr.1.05860 | kr.52.93 |
100 | kr.0.94270 | kr.94.27 |
500 | kr.0.80768 | kr.403.84 |
1.000 | kr.0.68762 | kr.687.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.63815 | kr.1,276.30 |
4.000 | kr.0.59743 | kr.2,389.72 |
6.000 | kr.0.57704 | kr.3,462.24 |
10.000 | kr.0.55082 | kr.5,508.20 |
14.000 | kr.0.52245 | kr.7,314.30 |
20.000 | kr.0.52070 | kr.10,414.00 |
24.000 | kr.0.49343 | kr.11,842.32 |
48.000 | kr.0.49065 | kr.23,551.20 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |