1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

GMJ107CB7105KAHR

DigiKey Part Number
587-4356-2-ND - Tape & Reel (TR)
587-4356-1-ND - Cut Tape (CT)
587-4356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ107CB7105KAHR
Description
CAP CER 1UF 35V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMJ107CB7105KAHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCG168CB7105KRPA01Taiyo Yuden5.480587-MCJCG168CB7105KRPA01CT-NDkr.2.03000Direct
In-Stock: 110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87360kr.43.68
100kr.0.77410kr.77.41
500kr.0.60662kr.303.31
1.000kr.0.55494kr.554.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49116kr.1,473.48
6.000kr.0.45997kr.2,759.82
9.000kr.0.44436kr.3,999.24
15.000kr.0.42705kr.6,405.75
21.000kr.0.41694kr.8,755.74
30.000kr.0.40721kr.12,216.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750