
G6QN2G140M2RN-J | |
|---|---|
DigiKey Part Number | 587-G6QN2G140M2RN-JTR-ND - Tape & Reel (TR) 587-G6QN2G140M2RN-JCT-ND - Cut Tape (CT) 587-G6QN2G140M2RN-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6QN2G140M2RN-J |
Description | SAW FILTER W-CDMA/LTE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, WCDMA RF SAW Filter (Surface Acoustic Wave) 2dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | LTE, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.84000 | kr.6.84 |
| 10 | kr.5.59200 | kr.55.92 |
| 25 | kr.5.15760 | kr.128.94 |
| 50 | kr.4.85040 | kr.242.52 |
| 100 | kr.4.56140 | kr.456.14 |
| 250 | kr.4.20720 | kr.1,051.80 |
| 500 | kr.3.95746 | kr.1,978.73 |
| 1.000 | kr.3.72268 | kr.3,722.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.22968 | kr.16,148.40 |
| Unit Price without VAT: | kr.6.84000 |
|---|---|
| Unit Price with VAT: | kr.8.55000 |

