G6FT2G017G2YA-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6FT2G017G2YA-J

DigiKey Part Number
587-G6FT2G017G2YA-JTR-ND - Tape & Reel (TR)
587-G6FT2G017G2YA-JCT-ND - Cut Tape (CT)
587-G6FT2G017G2YA-JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6FT2G017G2YA-J
Description
SAW FILTER TS-LTE/TD-SCDMA SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 1.4dB Bandwidth 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
-
Bandwidth
-
Insertion Loss
1.4dB
Ratings
-
Applications
LTE, SCDMA
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.8.81700kr.88.17
25kr.8.12960kr.203.24
50kr.7.64580kr.382.29
100kr.7.19240kr.719.24
250kr.6.63368kr.1,658.42
500kr.6.23998kr.3,119.99
1.000kr.5.95464kr.5,954.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.09204kr.25,460.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000