2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.55dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI105L250014-T

DigiKey Part Number
587-2415-2-ND - Tape & Reel (TR)
587-2415-1-ND - Cut Tape (CT)
587-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI105L250014-T
Description
RF FILTER LOW PASS 2.45GHZ 0402
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.55dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.55dB
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.270
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.10000kr.5.10
10kr.4.16700kr.41.67
25kr.3.83920kr.95.98
50kr.3.61200kr.180.60
100kr.3.39660kr.339.66
250kr.3.13236kr.783.09
500kr.2.94648kr.1,473.24
1.000kr.2.77169kr.2,771.69
5.000kr.2.56581kr.12,829.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.26191kr.22,619.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.10000
Unit Price with VAT:kr.6.37500