
FBMJ4516HS720NT | |
|---|---|
DigiKey Part Number | 587-1776-2-ND - Tape & Reel (TR) 587-1776-1-ND - Cut Tape (CT) 587-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HS720NT |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HS720NT Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 7mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Impedance @ Frequency 72 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMCC451611T720NG | Taiyo Yuden | 8.428 | 587-LSMCC451611T720NGCT-ND | kr.1.27000 | Parametric Equivalent |
| Z1806C720APWST | KEMET | 18 | 399-Z1806C720APWSTCT-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.78360 | kr.19.59 |
| 50 | kr.0.70240 | kr.35.12 |
| 100 | kr.0.62770 | kr.62.77 |
| 250 | kr.0.53764 | kr.134.41 |
| 500 | kr.0.47550 | kr.237.75 |
| 1.000 | kr.0.41781 | kr.417.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36424 | kr.728.48 |
| 4.000 | kr.0.31435 | kr.1,257.40 |
| 6.000 | kr.0.29085 | kr.1,745.10 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |





