
FBMJ4516HM900-T | |
|---|---|
DigiKey Part Number | 587-1774-2-ND - Tape & Reel (TR) 587-1774-1-ND - Cut Tape (CT) 587-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HM900-T |
Description | FERRITE BEAD 90 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HM900-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.82600 | kr.8.26 |
| 25 | kr.0.71680 | kr.17.92 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.57410 | kr.57.41 |
| 250 | kr.0.49204 | kr.123.01 |
| 500 | kr.0.43520 | kr.217.60 |
| 1.000 | kr.0.38266 | kr.382.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33383 | kr.667.66 |
| 4.000 | kr.0.28837 | kr.1,153.48 |
| 6.000 | kr.0.27680 | kr.1,660.80 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

