Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FBMJ3216HS480NT8 | |
|---|---|
DigiKey Part Number | 587-FBMJ3216HS480NT8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HS480NT8 |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 48 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ3216HS480NT | Taiyo Yuden | 166.623 | 587-1771-1-ND | kr.1.14000 | Parametric Equivalent |
| LBMCC321611T480NG | Taiyo Yuden | 0 | 587-LBMCC321611T480NGTR-ND | kr.0.41787 | Parametric Equivalent |
| LLMCC321611T480NG | Taiyo Yuden | 0 | 587-LLMCC321611T480NGTR-ND | kr.0.31830 | Parametric Equivalent |
| LMMCC321611T480NG | Taiyo Yuden | 0 | 587-LMMCC321611T480NGTR-ND | kr.0.41787 | Parametric Equivalent |
| LSMCC321611T480NG | Taiyo Yuden | 4.025 | 587-LSMCC321611T480NGCT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.41787 | kr.835.74 |
| Unit Price without VAT: | kr.0.41787 |
|---|---|
| Unit Price with VAT: | kr.0.52234 |



