
FBMJ2125HS420-T8 | |
|---|---|
DigiKey Part Number | 587-FBMJ2125HS420-T8TR-ND - Tape & Reel (TR) 587-FBMJ2125HS420-T8CT-ND - Cut Tape (CT) 587-FBMJ2125HS420-T8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS420-T8 |
Description | FERRITE BEAD 42 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS420-T8 Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 42 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HS420-T | Taiyo Yuden | 19.725 | 587-1768-1-ND | kr.0.89000 | Parametric Equivalent |
| LBMCC201208T420RG | Taiyo Yuden | 935 | 587-LBMCC201208T420RGCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.33100 | kr.13.31 |
| 25 | kr.1.15120 | kr.28.78 |
| 50 | kr.1.03080 | kr.51.54 |
| 100 | kr.0.91870 | kr.91.87 |
| 250 | kr.0.78412 | kr.196.03 |
| 500 | kr.0.69080 | kr.345.40 |
| 1.000 | kr.0.60433 | kr.604.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45648 | kr.1,825.92 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


