
FBMJ2125HM330-T | |
|---|---|
DigiKey Part Number | 587-1766-2-ND - Tape & Reel (TR) 587-1766-1-ND - Cut Tape (CT) 587-1766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HM330-T |
Description | FERRITE BEAD 33 OHM 0805 4LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HM330-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.51800 | kr.5.18 |
| 25 | kr.0.44800 | kr.11.20 |
| 50 | kr.0.40320 | kr.20.16 |
| 100 | kr.0.36030 | kr.36.03 |
| 250 | kr.0.31000 | kr.77.50 |
| 500 | kr.0.27532 | kr.137.66 |
| 1.000 | kr.0.24326 | kr.243.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18578 | kr.743.12 |
| 8.000 | kr.0.16000 | kr.1,280.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |











