1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH4525HM162NT

DigiKey Part Number
587-1758-2-ND - Tape & Reel (TR)
587-1758-1-ND - Cut Tape (CT)
587-1758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH4525HM162NT
Description
FERRITE BEAD 1.6 KOHM 1810 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH4525HM162NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
130mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1810 (4525 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.110" (2.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Impedance @ Frequency
1.6 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.72800kr.37.28
25kr.3.20800kr.80.20
50kr.2.85300kr.142.65
100kr.2.52460kr.252.46
250kr.2.12696kr.531.74
500kr.1.86536kr.932.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.59318kr.1,593.18
2.000kr.1.52398kr.3,047.96
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250