250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2016HM251NTV

DigiKey Part Number
587-3833-2-ND - Tape & Reel (TR)
587-3833-1-ND - Cut Tape (CT)
587-3833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2016HM251NTV
Description
FERRITE BEAD 250 OHM 0806 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2016HM251NTV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
50mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0806 (2016 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.071" (1.80mm)
Impedance @ Frequency
250 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.89600kr.18.96
25kr.1.63840kr.40.96
50kr.1.46200kr.73.10
100kr.1.30030kr.130.03
250kr.1.10520kr.276.30
500kr.0.97014kr.485.07
1.000kr.0.84461kr.844.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.72764kr.1,455.28
4.000kr.0.68948kr.2,757.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500