
FBMH2016HM251NTV | |
|---|---|
DigiKey Part Number | 587-3833-2-ND - Tape & Reel (TR) 587-3833-1-ND - Cut Tape (CT) 587-3833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2016HM251NTV |
Description | FERRITE BEAD 250 OHM 0806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2016HM251NTV Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0806 (2016 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 250 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMGA201616T251NG | Taiyo Yuden | 2.000 | 587-LCMGA201616T251NGCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.89600 | kr.18.96 |
| 25 | kr.1.63840 | kr.40.96 |
| 50 | kr.1.46200 | kr.73.10 |
| 100 | kr.1.30030 | kr.130.03 |
| 250 | kr.1.10520 | kr.276.30 |
| 500 | kr.0.97014 | kr.485.07 |
| 1.000 | kr.0.84461 | kr.844.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.72764 | kr.1,455.28 |
| 4.000 | kr.0.68948 | kr.2,757.92 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

