
FBMH2012HM800-TV | |
---|---|
DigiKey Part Number | 587-3831-2-ND - Tape & Reel (TR) 587-3831-1-ND - Cut Tape (CT) 587-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM800-TV |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM800-TV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.7A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.1.01100 | kr.10.11 |
25 | kr.0.87800 | kr.21.95 |
50 | kr.0.78720 | kr.39.36 |
100 | kr.0.70210 | kr.70.21 |
250 | kr.0.60056 | kr.150.14 |
500 | kr.0.53044 | kr.265.22 |
1.000 | kr.0.46528 | kr.465.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.35120 | kr.1,404.80 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |