80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH2012HM800-TV

DigiKey Part Number
587-3831-2-ND - Tape & Reel (TR)
587-3831-1-ND - Cut Tape (CT)
587-3831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH2012HM800-TV
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.7A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH2012HM800-TV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2.7A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
25mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.42000kr.14.20
25kr.1.23000kr.30.75
50kr.1.09800kr.54.90
100kr.0.97890kr.97.89
250kr.0.83484kr.208.71
500kr.0.73518kr.367.59
1.000kr.0.64250kr.642.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49214kr.1,968.56
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750