150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HM151-TV

DigiKey Part Number
587-3821-2-ND - Tape & Reel (TR)
587-3821-1-ND - Cut Tape (CT)
587-3821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HM151-TV
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HM151-TV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2.1A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
50mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.035" (0.90mm)
Impedance @ Frequency
150 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.11000kr.11.10
25kr.0.96120kr.24.03
50kr.0.85980kr.42.99
100kr.0.76710kr.76.71
250kr.0.65556kr.163.89
500kr.0.57872kr.289.36
1.000kr.0.50733kr.507.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37918kr.1,516.72
8.000kr.0.36851kr.2,948.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750