
FBMH1608HL601-TV | |
|---|---|
DigiKey Part Number | 587-3818-2-ND - Tape & Reel (TR) 587-3818-1-ND - Cut Tape (CT) 587-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL601-TV |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL601-TV Models |
Category | Current Rating (Max) 500mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 450mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.035" (0.90mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.12200 | kr.11.22 |
| 25 | kr.0.97120 | kr.24.28 |
| 50 | kr.0.86980 | kr.43.49 |
| 100 | kr.0.77670 | kr.77.67 |
| 250 | kr.0.66392 | kr.165.98 |
| 500 | kr.0.58594 | kr.292.97 |
| 1.000 | kr.0.51360 | kr.513.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38368 | kr.1,534.72 |
| 8.000 | kr.0.37406 | kr.2,992.48 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

