60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HL600-T

DigiKey Part Number
587-1736-2-ND - Tape & Reel (TR)
587-1736-1-ND - Cut Tape (CT)
587-1736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HL600-T
Description
FERRITE BEAD 60 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 45mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HL600-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.1A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
45mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
60 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSMGG160808T600RGTaiyo Yuden5.785587-LSMGG160808T600RGCT-NDkr.0.16000Parametric Equivalent
Z0603C600GPWZTKEMET2.372399-Z0603C600GPWZTCT-NDkr.0.18000Similar
HCB 1608KF-600T30TAI-TECH Advanced Electronics Co., Ltd.6.9164816-HCB1608KF-600T30CT-NDkr.0.08000Parametric Equivalent
In-Stock: 2.467
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.83700kr.8.37
25kr.0.72800kr.18.20
50kr.0.65180kr.32.59
100kr.0.58260kr.58.26
250kr.0.49932kr.124.83
500kr.0.44178kr.220.89
1.000kr.0.38852kr.388.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29302kr.1,172.08
8.000kr.0.26628kr.2,130.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000