

EMK325BJ106KN-T | |
---|---|
DigiKey Part Number | 587-1376-2-ND - Tape & Reel (TR) 587-1376-1-ND - Cut Tape (CT) 587-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ106KN-T |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ106KN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.50400 | kr.15.04 |
50 | kr.1.11100 | kr.55.55 |
100 | kr.0.99070 | kr.99.07 |
500 | kr.0.78758 | kr.393.79 |
1.000 | kr.0.72493 | kr.724.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.66295 | kr.1,325.90 |
4.000 | kr.0.59008 | kr.2,360.32 |
6.000 | kr.0.58393 | kr.3,503.58 |
10.000 | kr.0.58072 | kr.5,807.20 |
14.000 | kr.0.57256 | kr.8,015.84 |
20.000 | kr.0.55934 | kr.11,186.80 |
24.000 | kr.0.55308 | kr.13,273.92 |
48.000 | kr.0.53198 | kr.25,535.04 |
50.000 | kr.0.53143 | kr.26,571.50 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |