


EMK325B7475KNHT | |
|---|---|
DigiKey Part Number | 587-5969-2-ND - Tape & Reel (TR) 587-5969-1-ND - Cut Tape (CT) 587-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7475KNHT |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7475KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.13800 | kr.21.38 |
| 50 | kr.1.60900 | kr.80.45 |
| 100 | kr.1.44640 | kr.144.64 |
| 500 | kr.1.17248 | kr.586.24 |
| 1.000 | kr.1.08781 | kr.1,087.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.01811 | kr.2,036.22 |
| 4.000 | kr.0.96077 | kr.3,843.08 |
| 6.000 | kr.0.93204 | kr.5,592.24 |
| 10.000 | kr.0.90022 | kr.9,002.20 |
| 14.000 | kr.0.88161 | kr.12,342.54 |
| 20.000 | kr.0.86372 | kr.17,274.40 |
| 24.000 | kr.0.85524 | kr.20,525.76 |
| 48.000 | kr.0.82668 | kr.39,680.64 |
| 50.000 | kr.0.82516 | kr.41,258.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

