


EMK325ABJ107MM-P | |
|---|---|
DigiKey Part Number | 587-5426-2-ND - Tape & Reel (TR) 587-5426-1-ND - Cut Tape (CT) 587-5426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ107MM-P |
Description | CAP CER 100UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ107MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.8.14600 | kr.81.46 |
| 50 | kr.6.57780 | kr.328.89 |
| 100 | kr.6.09250 | kr.609.25 |
| 500 | kr.5.27240 | kr.2,636.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.99931 | kr.4,999.31 |
| 2.000 | kr.4.80216 | kr.9,604.32 |
| 3.000 | kr.4.70486 | kr.14,114.58 |
| 5.000 | kr.4.58878 | kr.22,943.90 |
| 7.000 | kr.4.52092 | kr.31,646.44 |
| 10.000 | kr.4.45825 | kr.44,582.50 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |

