2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

EMK316BJ225MD-T

DigiKey Part Number
587-EMK316BJ225MD-TTR-ND - Tape & Reel (TR)
587-EMK316BJ225MD-TCT-ND - Cut Tape (CT)
587-EMK316BJ225MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK316BJ225MD-T
Description
CAP CER 2.2UF 16V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK316BJ225MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91300kr.9.13
50kr.0.65560kr.32.78
100kr.0.57760kr.57.76
500kr.0.44582kr.222.91
1.000kr.0.40513kr.405.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34425kr.1,377.00
8.000kr.0.32165kr.2,573.20
12.000kr.0.31034kr.3,724.08
20.000kr.0.29780kr.5,956.00
28.000kr.0.29047kr.8,133.16
40.000kr.0.28343kr.11,337.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750