

-1,45mm.jpg)
EMK212BJ475KG-T | |
---|---|
DigiKey Part Number | 587-1294-2-ND - Tape & Reel (TR) 587-1294-1-ND - Cut Tape (CT) 587-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ475KG-T |
Description | CAP CER 4.7UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212BJ475KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.0.89600 | kr.8.96 |
50 | kr.0.64260 | kr.32.13 |
100 | kr.0.56640 | kr.56.64 |
500 | kr.0.43700 | kr.218.50 |
1.000 | kr.0.33549 | kr.335.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.32947 | kr.988.41 |
6.000 | kr.0.30620 | kr.1,837.20 |
9.000 | kr.0.26449 | kr.2,380.41 |
15.000 | kr.0.25958 | kr.3,893.70 |
21.000 | kr.0.25865 | kr.5,431.65 |
30.000 | kr.0.25442 | kr.7,632.60 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |