4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ475KDHT

DigiKey Part Number
587-3324-2-ND - Tape & Reel (TR)
587-3324-1-ND - Cut Tape (CT)
587-3324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ475KDHT
Description
CAP CER 4.7UF 16V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ475KDHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ475KGHTTaiyo Yuden139.020587-3314-1-NDkr.1.20000Similar
CGA4J3X5R1C475K125ABTDK15.338445-12659-1-NDkr.2.22000Similar
In-Stock: 11.043
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.99500kr.9.95
50kr.0.71760kr.35.88
100kr.0.63270kr.63.27
500kr.0.49072kr.245.36
1.000kr.0.44691kr.446.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38126kr.1,525.04
8.000kr.0.35688kr.2,855.04
12.000kr.0.34468kr.4,136.16
20.000kr.0.33116kr.6,623.20
28.000kr.0.32326kr.9,051.28
40.000kr.0.31565kr.12,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750