4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BJ475KD-T

DigiKey Part Number
587-6312-2-ND - Tape & Reel (TR)
587-6312-1-ND - Cut Tape (CT)
587-6312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BJ475KD-T
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BJ475KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.254
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65300kr.6.53
50kr.0.46160kr.23.08
100kr.0.40320kr.40.32
500kr.0.30534kr.152.67
1.000kr.0.27516kr.275.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23010kr.920.40
8.000kr.0.21338kr.1,707.04
12.000kr.0.20501kr.2,460.12
20.000kr.0.19574kr.3,914.80
28.000kr.0.19032kr.5,328.96
40.000kr.0.18511kr.7,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500