


EMK212BJ105KD-T | |
|---|---|
DigiKey Part Number | 587-5519-2-ND - Tape & Reel (TR) 587-5519-1-ND - Cut Tape (CT) 587-5519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ105KD-T |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48600 | kr.4.86 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29630 | kr.29.63 |
| 500 | kr.0.22144 | kr.110.72 |
| 1.000 | kr.0.19834 | kr.198.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15896 | kr.635.84 |
| 8.000 | kr.0.14382 | kr.1,150.56 |
| 12.000 | kr.0.13293 | kr.1,595.16 |
| 20.000 | kr.0.13208 | kr.2,641.60 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

