


EMK212BC6226MG-TT | |
|---|---|
DigiKey Part Number | 587-5999-2-ND - Tape & Reel (TR) 587-5999-1-ND - Cut Tape (CT) 587-5999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BC6226MG-TT |
Description | CAP CER 22UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BC6226MG-TT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.25200 | kr.32.52 |
| 50 | kr.2.49540 | kr.124.77 |
| 100 | kr.2.26340 | kr.226.34 |
| 500 | kr.1.87132 | kr.935.66 |
| 1.000 | kr.1.75003 | kr.1,750.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60024 | kr.4,800.72 |
| 6.000 | kr.1.52692 | kr.9,161.52 |
| 9.000 | kr.1.49020 | kr.13,411.80 |
| 15.000 | kr.1.44949 | kr.21,742.35 |
| 21.000 | kr.1.42569 | kr.29,939.49 |
| 30.000 | kr.1.40279 | kr.42,083.70 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

