


EMK212BBJ226MG-T | |
|---|---|
DigiKey Part Number | 587-3239-2-ND - Tape & Reel (TR) 587-3239-1-ND - Cut Tape (CT) 587-3239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BBJ226MG-T |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BBJ226MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.36320 | kr.68.16 |
| 100 | kr.1.21920 | kr.121.92 |
| 500 | kr.0.97788 | kr.488.94 |
| 1.000 | kr.0.90339 | kr.903.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81135 | kr.2,434.05 |
| 6.000 | kr.0.76633 | kr.4,597.98 |
| 9.000 | kr.0.74378 | kr.6,694.02 |
| 15.000 | kr.0.71879 | kr.10,781.85 |
| 21.000 | kr.0.70418 | kr.14,787.78 |
| 30.000 | kr.0.69013 | kr.20,703.90 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

