10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212BB7106KG-T

DigiKey Part Number
587-6139-2-ND - Tape & Reel (TR)
587-6139-1-ND - Cut Tape (CT)
587-6139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212BB7106KG-T
Description
CAP CER 10UF 16V X7R 0805
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK212BB7106KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KKX7R7BB106YAGEO0311-3501-1-NDkr.5.11000Direct
In-Stock: 40.542
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71440kr.85.72
100kr.1.54250kr.154.25
500kr.1.25164kr.625.82
1.000kr.1.16174kr.1,161.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05086kr.3,152.58
6.000kr.0.99656kr.5,979.36
9.000kr.0.96939kr.8,724.51
15.000kr.0.93926kr.14,088.90
21.000kr.0.92164kr.19,354.44
30.000kr.0.90470kr.27,141.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000