



EMK212B7334KGHT | |
|---|---|
DigiKey Part Number | 587-EMK212B7334KGHTTR-ND - Tape & Reel (TR) 587-EMK212B7334KGHTCT-ND - Cut Tape (CT) 587-EMK212B7334KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7334KGHT |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7334KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57560 | kr.28.78 |
| 100 | kr.0.50590 | kr.50.59 |
| 500 | kr.0.38776 | kr.193.88 |
| 1.000 | kr.0.35130 | kr.351.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30641 | kr.919.23 |
| 6.000 | kr.0.28447 | kr.1,706.82 |
| 9.000 | kr.0.27349 | kr.2,461.41 |
| 15.000 | kr.0.26131 | kr.3,919.65 |
| 21.000 | kr.0.25420 | kr.5,338.20 |
| 30.000 | kr.0.24736 | kr.7,420.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

