

EMK212B7225KGHT | |
---|---|
DigiKey Part Number | 587-3317-2-ND - Tape & Reel (TR) 587-3317-1-ND - Cut Tape (CT) 587-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7225KGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7225KGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.82600 | kr.8.26 |
50 | kr.0.59140 | kr.29.57 |
100 | kr.0.52030 | kr.52.03 |
500 | kr.0.40012 | kr.200.06 |
1.000 | kr.0.36314 | kr.363.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.25495 | kr.764.85 |
6.000 | kr.0.23894 | kr.1,433.64 |
9.000 | kr.0.23098 | kr.2,078.82 |
15.000 | kr.0.22956 | kr.3,443.40 |
21.000 | kr.0.22872 | kr.4,803.12 |
30.000 | kr.0.22788 | kr.6,836.40 |
36.000 | kr.0.22748 | kr.8,189.28 |
72.000 | kr.0.22609 | kr.16,278.48 |
75.000 | kr.0.22602 | kr.16,951.50 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |