


EMK212B7105KGHTR | |
|---|---|
DigiKey Part Number | 587-6310-2-ND - Tape & Reel (TR) 587-6310-1-ND - Cut Tape (CT) 587-6310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7105KGHTR |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7105KGHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.46920 | kr.23.46 |
| 100 | kr.0.41020 | kr.41.02 |
| 500 | kr.0.31104 | kr.155.52 |
| 1.000 | kr.0.28042 | kr.280.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24276 | kr.728.28 |
| 6.000 | kr.0.22436 | kr.1,346.16 |
| 9.000 | kr.0.21515 | kr.1,936.35 |
| 15.000 | kr.0.20495 | kr.3,074.25 |
| 21.000 | kr.0.19898 | kr.4,178.58 |
| 30.000 | kr.0.19325 | kr.5,797.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

