


EMK107SD822JA-T | |
|---|---|
DigiKey Part Number | 587-1091-2-ND - Tape & Reel (TR) 587-1091-1-ND - Cut Tape (CT) 587-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107SD822JA-T |
Description | CAP CER 8200PF 16V 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor 0603 (1608 Metric) |
EDA/CAD Models | EMK107SD822JA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95740 | kr.47.87 |
| 100 | kr.0.85060 | kr.85.06 |
| 500 | kr.0.67110 | kr.335.55 |
| 1.000 | kr.0.61568 | kr.615.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56786 | kr.2,271.44 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

